NXP BFG424W,115 technical specifications.
| Package/Case | SOT-343 |
| Collector Base Voltage (VCBO) | 10V |
| Collector Emitter Breakdown Voltage | 4.5V |
| Collector-emitter Voltage-Max | 4.5V |
| Contact Plating | Tin |
| Continuous Collector Current | 30mA |
| Emitter Base Voltage (VEBO) | 1V |
| Gain | 22dB |
| Max Collector Current | 30mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 135mW |
| Mount | Surface Mount |
| Operating Frequency | 25000 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 25GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BFG424W,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
