NXP BFG425W,135 technical specifications.
| Collector Base Voltage (VCBO) | 10V |
| Collector Emitter Breakdown Voltage | 4.5V |
| Collector-emitter Voltage-Max | 4.5V |
| Contact Plating | Tin, Matte |
| Continuous Collector Current | 25mA |
| Emitter Base Voltage (VEBO) | 1V |
| Gain | 20dB |
| hFE Min | 50 |
| Max Collector Current | 30mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 135mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 135mW |
| RoHS Compliant | Yes |
| Transition Frequency | 25GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BFG425W,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
