
NPN bipolar junction transistor in SOT-343 package for surface mounting. Features a 4.5V collector-emitter voltage (VCEO) and a 23GHz gain bandwidth product. Offers a maximum continuous collector current of 250mA and a minimum hFE of 40. Operates across a wide temperature range from -65°C to 150°C with a maximum power dissipation of 360mW. RoHS compliant and lead-free.
NXP BFG480W,115 technical specifications.
| Package/Case | SOT-343 |
| Collector Base Voltage (VCBO) | 14.5V |
| Collector Emitter Breakdown Voltage | 4.5V |
| Collector Emitter Voltage (VCEO) | 4.5V |
| Collector-emitter Voltage-Max | 4.5V |
| Continuous Collector Current | 250mA |
| Emitter Base Voltage (VEBO) | 1V |
| Gain | 16dB |
| Gain Bandwidth Product | 23GHz |
| Height | 1mm |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Breakdown Voltage | 4.5V |
| Max Collector Current | 250mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Operating Frequency | 23000 MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 21GHz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BFG480W,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
