NXP BFG505 technical specifications.
| Package/Case | SOT-143 |
| Collector Emitter Breakdown Voltage | 15V |
| hFE Min | 60 |
| Max Collector Current | 18mA |
| Max Power Dissipation | 150mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP BFG505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.