
The NPN RF transistor is packaged in a TO-253-4 plastic package and features a maximum collector-emitter breakdown voltage of 15V. It can handle a continuous collector current of 18mA and has a maximum power dissipation of 150mW. The transistor operates over a temperature range of -65°C to 150°C and is RoHS compliant.
NXP BFG505/X,215 technical specifications.
| Package/Case | TO-253-4 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 15V |
| Contact Plating | Tin |
| Continuous Collector Current | 18mA |
| Emitter Base Voltage (VEBO) | 2.5V |
| Gain Bandwidth Product | 9GHz |
| Height | 1mm |
| Length | 3mm |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 18mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Operating Frequency | 9000 MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 9GHz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BFG505/X,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
