NXP BFG520/X technical specifications.
| Collector Base Voltage (VCBO) | 20V |
| Emitter Base Voltage (VEBO) | 2.5V |
| Height | 1mm |
| Length | 3mm |
| Max Collector Current | 70mA |
| Max Frequency | 900MHz |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BFG520/X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.