
NPN RF Bipolar Junction Transistor (BJT) designed for high-frequency applications. Features a 15V maximum collector-emitter voltage and 0.07A maximum DC collector current. Offers 300mW maximum power dissipation and a typical transition frequency of 9000MHz. Packaged in a 4-pin SOT-143R surface-mount configuration with gull-wing leads. Operates within a temperature range of -65°C to 175°C.
NXP BFG520/X,235 technical specifications.
| Package Family Name | SOT-143R |
| Package/Case | SOT-143R |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 1.7|1.9 |
| Mounting | Surface Mount |
| Material | Si |
| Type | NPN |
| Configuration | Single Dual Emitter |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 15V |
| Maximum Collector Base Voltage | 20V |
| Maximum Emitter Base Voltage | 2.5V |
| Maximum DC Collector Current | 0.07A |
| Maximum Power Dissipation | 300mW |
| Minimum DC Current Gain | 60@20mA@6V |
| Minimum DC Current Gain Range | 50 to 120 |
| Maximum Transition Frequency | 9000(Typ)MHz |
| Maximum Noise Figure | 2.1dB |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Maximum Power 1dB Compression | 17(Typ)dBm |
| Operational Bias Conditions | 6V/20mA |
| Maximum 3rd Order Intercept Point | 26(Typ)dBm |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BFG520/X,235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.