
NPN RF transistor with a 9 GHz transition frequency and 9 GHz gain bandwidth product. Features a 15V collector-emitter breakdown voltage, 120mA continuous collector current, and 400mW power dissipation. This surface mount transistor is housed in a 4-pin SOT-143 (TO-253-4) package with tin plating. Operating across a wide temperature range from -65°C to 150°C, it offers 18dB gain and 21dBm output power.
NXP BFG540/X,215 technical specifications.
| Package/Case | TO-253-4 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Contact Plating | Tin |
| Continuous Collector Current | 120mA |
| Emitter Base Voltage (VEBO) | 2.5V |
| Frequency | 9GHz |
| Gain | 18dB |
| Gain Bandwidth Product | 9GHz |
| Height | 1mm |
| Highest Frequency Band | L BAND |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 120mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Frequency | 9000 MHz |
| Output Power (dBm) | 21dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 9GHz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BFG540/X,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
