The NXP BFG540W is a surface mount RF transistor with a maximum collector current of 120mA and a maximum power dissipation of 500mW. It has a package type of plastic package-4 and a mounting type of surface mount. The transistor operates within a temperature range of -65°C to 175°C and is RoHS compliant. It has a height of 1mm, length of 2.2mm, and width of 1.35mm, with a package case of SOT-343.
NXP BFG540W technical specifications.
| Package/Case | SOT-343 |
| Collector Base Voltage (VCBO) | 20V |
| Emitter Base Voltage (VEBO) | 2.5V |
| Height | 1mm |
| Length | 2.2mm |
| Max Collector Current | 120mA |
| Max Frequency | 9GHz |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BFG540W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.