NXP BFG540W/X technical specifications.
| Package/Case | SOT-343 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Emitter Base Voltage (VEBO) | 2.5V |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Collector Current | 120mA |
| Max Frequency | 9GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 9GHz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BFG540W/X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
