
NPN RF transistor with a 9 GHz operating frequency and gain bandwidth product. Features a 15V collector-emitter breakdown voltage and 120mA continuous collector current. Packaged in a SOT-343 surface-mount case with tin plating. Operates across a temperature range of -65°C to 175°C with a maximum power dissipation of 500mW. RoHS compliant.
NXP BFG540W/X,115 technical specifications.
| Package/Case | SOT-343 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Contact Plating | Tin |
| Continuous Collector Current | 120mA |
| Emitter Base Voltage (VEBO) | 2.5V |
| Frequency | 9GHz |
| Gain Bandwidth Product | 9GHz |
| Height | 1mm |
| Length | 2.2mm |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 120mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Frequency | 9000 MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 9GHz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BFG540W/X,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
