NXP BFG540W/XT/R technical specifications.
| Package/Case | SOT-343 |
| Collector-emitter Voltage-Max | 15V |
| Continuous Collector Current | 120mA |
| Emitter Base Voltage (VEBO) | 2.5V |
| Frequency | 9GHz |
| hFE Min | 100 |
| Max Frequency | 9GHz |
| Max Operating Temperature | 150°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BFG540W/XT/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
