NXP BFG590/X technical specifications.
| Package/Case | SOT-143 |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| hFE Min | 50 |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Packaging | Cut Tape |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 5GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BFG590/X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
