
NPN RF transistor with a 7 GHz operating frequency and 17.5 dB gain. Features a 15V collector-emitter voltage and 200mA continuous collector current. Packaged in a 4-pin SC-73 surface-mount case with tin plating. Operates from -65°C to 150°C with 2W maximum power dissipation.
NXP BFG591,115 technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Contact Plating | Tin |
| Continuous Collector Current | 200mA |
| Emitter Base Voltage (VEBO) | 3V |
| Frequency | 7GHz |
| Gain | 17.5dB |
| Gain Bandwidth Product | 7GHz |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 200mA |
| Max Frequency | 7GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Frequency | 7000 MHz |
| Output Power | 2W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 7GHz |
| Weight | 0.006632oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BFG591,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
