NXP BFG67 technical specifications.
| Package/Case | SOT-143 |
| Collector Emitter Breakdown Voltage | 10V |
| hFE Min | 60 |
| Max Collector Current | 50mA |
| Max Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP BFG67 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.