
NPN RF transistor, surface mount, SC package, 5.5GHz operating frequency, 15V collector-emitter voltage, 100mA continuous collector current, 1W power dissipation, 16dB gain, and 175°C maximum operating temperature. Features tin contact plating, lead-free and RoHS compliance, and tape and reel packaging.
NXP BFG97,115 technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Contact Plating | Tin |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 3V |
| Frequency | 5.5GHz |
| Gain | 16dB |
| Gain Bandwidth Product | 5.5GHz |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 100mA |
| Max Frequency | 5.5GHz |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Frequency | 5500 MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 5.5GHz |
| Weight | 0.006632oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BFG97,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
