
RF Transistor, NPN, single dual emitter configuration. Features a maximum collector-emitter voltage of 15V and a maximum DC collector current of 0.1A. Offers a maximum power dissipation of 1000mW and a typical transition frequency of 5500MHz. Housed in a 4-pin SC-73 (TO-261AA) lead-frame SMT package with gull-wing leads, suitable for surface mounting. Operates across a temperature range of -65°C to 175°C.
NXP BFG97/A2,135 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SC |
| Package/Case | SC-73 |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.7(Max) |
| Package Width (mm) | 3.7(Max) |
| Package Height (mm) | 1.7(Max) |
| Seated Plane Height (mm) | 1.8(Max) |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-261AA |
| Type | NPN |
| Configuration | Single Dual Emitter |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 15V |
| Maximum Collector Base Voltage | 20V |
| Maximum Emitter Base Voltage | 3V |
| Maximum DC Collector Current | 0.1A |
| Maximum Power Dissipation | 1000mW |
| Minimum DC Current Gain | 25@70mA@10V |
| Minimum DC Current Gain Range | 2 to 30 |
| Maximum Transition Frequency | 5500(Typ)MHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BFG97/A2,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.