NXP BFQ18A technical specifications.
| Collector Base Voltage (VCBO) | 25V |
| Emitter Base Voltage (VEBO) | 2V |
| Height | 1.6mm |
| Length | 4.6mm |
| Max Collector Current | 150mA |
| Max Frequency | 4GHz |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BFQ18A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.