NXP BFQ19 technical specifications.
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 5.5GHz |
| Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for NXP BFQ19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
