NXP BFQ34/01,112 technical specifications.
| Collector Base Voltage (VCBO) | 25V |
| Max Collector Current | 150mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2.7W |
| Mount | Stud |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BFQ34/01,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.