NXP BFR106 technical specifications.
| Collector Emitter Breakdown Voltage | 15V |
| Max Power Dissipation | 500mW |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 5GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BFR106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
