NXP BFR30,215 technical specifications.
| Package/Case | TO-236AB |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 10mA |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | -25V |
| Height | 1mm |
| Input Capacitance | 4pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Output Power | 250mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BFR30,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
