
The BFR30/B,215 is a 3-pin SOT-23 Lead-Frame SMT JFET transistor with a package material of plastic and a mounting type of surface mount. It has a maximum package length of 3mm, width of 1.4mm, and height of 1mm. The seated plane height is 1.1mm and the pin pitch is 0.95mm. This transistor is suitable for surface mount applications.
NXP BFR30/B,215 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | TO-236AB |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AB |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BFR30/B,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.