NXP BFR520 technical specifications.
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 300mW |
| Packaging | Cut Tape |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 9GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BFR520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
