NXP BFR91A technical specifications.
| Number of Terminals | 3 |
| Terminal Position | RADIAL |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP BFR91A to view detailed technical specifications.
No datasheet is available for this part.