
NPN RF transistor designed for wideband applications, operating at frequencies up to 5 GHz. Features a 15V collector-emitter breakdown voltage and a 25mA continuous collector current. Housed in a TO-236AB surface-mount package, this component offers a gain of 14dB and a transition frequency of 5 GHz. It operates within a temperature range of -65°C to 175°C and has a maximum power dissipation of 300mW. RoHS compliant and lead-free.
NXP BFR92A,215 technical specifications.
| Package/Case | TO-236AB |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Continuous Collector Current | 25mA |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 5GHz |
| Gain | 14dB |
| Gain Bandwidth Product | 5GHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 25mA |
| Max Frequency | 5GHz |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Frequency | 5000 MHz |
| Output Power | 300mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 5GHz |
| Weight | 0.00709oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BFR92A,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
