NPN RF small signal transistor in a TO-236AB plastic package. Features a 6GHz transition frequency and a maximum operating frequency of 6GHz. Offers a collector-emitter breakdown voltage of 12V and a maximum collector current of 35mA. Designed for surface mount applications with a power dissipation of 300mW. Operates across a wide temperature range from -65°C to 175°C.
NXP BFR93A technical specifications.
| Package/Case | TO-236AB |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Voltage (VCEO) | 12V |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 6GHz |
| Height | 1mm |
| Length | 3mm |
| Max Collector Current | 35mA |
| Max Frequency | 6GHz |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 6GHz |
| Voltage | 12V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BFR93A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.