
RF NPN Bipolar Junction Transistor for surface mount applications. Features a 12V maximum collector-emitter voltage and 0.035A maximum DC collector current. Offers 300mW maximum power dissipation and a typical transition frequency of 6000MHz. Packaged in a 3-pin TO-236AB (SOT-23) plastic small outline transistor with gull-wing leads. Operates from -65°C to 175°C.
NXP BFR93A,235 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | TO-236AB |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AB |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 12V |
| Maximum Collector Base Voltage | 15V |
| Maximum Emitter Base Voltage | 2V |
| Maximum DC Collector Current | 0.035A |
| Maximum Power Dissipation | 300mW |
| Minimum DC Current Gain | 40@30mA@5V |
| Minimum DC Current Gain Range | 30 to 50 |
| Maximum Transition Frequency | 6000(Typ)MHz |
| Maximum Noise Figure | 3(Typ)dB |
| Typical Output Capacitance | 0.7pF |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operational Bias Conditions | 8V/30mA |
| Typical Power Gain | 13dB |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BFR93A,235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.