NXP BFR93AT/R technical specifications.
| Package/Case | TO-236AB |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Voltage (VCEO) | 12V |
| Current Rating | 35mA |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 6GHz |
| Gain | 13dB |
| Lead Free | Lead Free |
| Max Collector Current | 35mA |
| Max Frequency | 6GHz |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NXP BFR93AT/R to view detailed technical specifications.
No datasheet is available for this part.