
Single NPN bipolar junction transistor (BJT) designed for RF applications, operating at frequencies up to 5GHz with a gain bandwidth product of 5GHz. Features a maximum collector-emitter voltage of 15V and a continuous collector current of 25mA. Packaged in a TO-236AB surface mount case with tin plating, this lead-free and RoHS compliant component offers a maximum power dissipation of 300mW and operates within a temperature range of -65°C to 150°C.
NXP BFR94A,215 technical specifications.
| Package/Case | TO-236AB |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Contact Plating | Tin |
| Continuous Collector Current | 25mA |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 5GHz |
| Gain Bandwidth Product | 5GHz |
| hFE Min | 65 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 25mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 300mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 5GHz |
| Weight | 0.00709oz |
| RoHS | Compliant |
Download the complete datasheet for NXP BFR94A,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
