NXP BFS17T/R technical specifications.
| Package/Case | TO-236AB |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Voltage (VCEO) | 15V |
| Current Rating | 25mA |
| Emitter Base Voltage (VEBO) | 2.5V |
| Frequency | 1.6GHz |
| Lead Free | Lead Free |
| Max Collector Current | 25mA |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for NXP BFS17T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.