
NPN RF transistor, surface mount, SOT-323 package. Features 1.6 GHz transition frequency and gain bandwidth product, operating up to 1 GHz wideband. Maximum collector-emitter voltage is 15V with a continuous collector current of 50mA. Offers a maximum power dissipation of 300mW and operates across a temperature range of -65°C to 175°C. RoHS compliant with tin contact plating.
NXP BFS17W,115 technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Contact Plating | Tin |
| Continuous Collector Current | 50mA |
| Emitter Base Voltage (VEBO) | 2.5V |
| Frequency | 1.6GHz |
| Gain Bandwidth Product | 1.6GHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Frequency | 1600 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Transition Frequency | 1.6GHz |
| Weight | 0.002116oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BFS17W,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
