NXP BFS20215 technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | -700mV |
| Collector Emitter Voltage (VCEO) | 20V |
| hFE Min | 160 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 25mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Output Power | 250mW |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Transition Frequency | 450MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BFS20215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
