NXP BFS20TR technical specifications.
| Package/Case | SOT-23 |
| Collector-emitter Voltage-Max | 20V |
| Continuous Collector Current | 25mA |
| Current Rating | 25mA |
| Emitter Base Voltage (VEBO) | 4V |
| Frequency | 450MHz |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Frequency | 450MHz |
| Max Operating Temperature | 150°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 250mW |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for NXP BFS20TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.