NXP BFS20WT/R technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 20V |
| Continuous Collector Current | 25mA |
| Current Rating | 25mA |
| Emitter Base Voltage (VEBO) | 4V |
| Frequency | 470MHz |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Collector Current | 25mA |
| Max Frequency | 470MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for NXP BFS20WT/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
