The NXP BFS25A is a surface mount RF transistor with a maximum collector current of 7mA and a maximum operating temperature of 175°C. It features a collector emitter breakdown voltage of 5V and an emitter base voltage of 2V. The transistor is packaged in a SOT-323 plastic case and is compliant with RoHS regulations. It has a maximum power dissipation of 32mW and a minimum operating temperature of -65°C.
NXP BFS25A technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 8V |
| Collector Emitter Breakdown Voltage | 5V |
| Emitter Base Voltage (VEBO) | 2V |
| Height | 1mm |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Collector Current | 7mA |
| Max Frequency | 5GHz |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 32mW |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BFS25A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.