
The BFS540 is a NPN RF transistor with a collector emitter breakdown voltage of 15V and a maximum operating temperature of 175°C. It has a maximum power dissipation of 500mW and is packaged in a 3-pin SC-70 plastic package. The BFS540 is RoHS compliant and not Reach SVHC compliant. It operates at a transition frequency of 9GHz.
NXP BFS540 technical specifications.
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 500mW |
| Packaging | Cut Tape |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 9GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BFS540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
