
NPN RF transistor with a 9 GHz operating frequency and gain bandwidth product. Features a 15V collector-emitter breakdown voltage and 120mA continuous collector current. Housed in a 3-pin SC package for surface mounting, this lead-free and RoHS compliant component offers a maximum power dissipation of 500mW. Operating temperature range spans from -65°C to 175°C.
NXP BFS540,115 technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Contact Plating | Tin |
| Continuous Collector Current | 120mA |
| Emitter Base Voltage (VEBO) | 2.5V |
| Frequency | 9GHz |
| Gain Bandwidth Product | 9GHz |
| Height | 1mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 120mA |
| Max Frequency | 9GHz |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Frequency | 9000 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 9GHz |
| Weight | 0.000988oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BFS540,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
