
The NXP BFT46 is a surface mount junction field-effect transistor packaged in the TO-236AB. It has a maximum operating temperature range of -65°C to 150°C and a power dissipation of 250mW. The transistor has a continuous drain current of 10mA and a gate to source voltage of -25V. It is RoHS compliant and available in cut tape packaging.
NXP BFT46 technical specifications.
| Package/Case | TO-236AB |
| Continuous Drain Current (ID) | 10mA |
| Gate to Source Voltage (Vgs) | -25V |
| Height | 1mm |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BFT46 to view detailed technical specifications.
No datasheet is available for this part.
