NXP BFT93 technical specifications.
| Package/Case | TO-236AB |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 12V |
| Emitter Base Voltage (VEBO) | 2V |
| Height | 1mm |
| Length | 3mm |
| Max Collector Current | 35mA |
| Max Frequency | 5GHz |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 5GHz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BFT93 to view detailed technical specifications.
No datasheet is available for this part.