
PNP RF BJT transistor in a 3-pin TO-236AB (SOT-23) surface-mount package. Features a maximum collector-emitter voltage of 12V and a maximum DC collector current of 0.035A, with 300mW power dissipation. Offers a minimum DC current gain of 20 at 5V/30mA and a typical transition frequency of 5000MHz. Includes typical input capacitance of 1.8pF and output capacitance of 0.95pF, with a typical noise figure of 2.4dB and power gain of 16.5dB. Operating temperature range is -65°C to 175°C.
NXP BFT93,215 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | TO-236AB |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AB |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 12V |
| Maximum Collector Base Voltage | 15V |
| Maximum Emitter Base Voltage | 2V |
| Maximum DC Collector Current | 0.035A |
| Maximum Power Dissipation | 300mW |
| Minimum DC Current Gain | 20@30mA@5V |
| Minimum DC Current Gain Range | 2 to 30 |
| Maximum Transition Frequency | 5000(Typ)MHz |
| Maximum Noise Figure | 2.4(Typ)dB |
| Typical Input Capacitance | 1.8pF |
| Typical Output Capacitance | 0.95pF |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operational Bias Conditions | 5V/30mA |
| Typical Power Gain | 16.5dB |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BFT93,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.