NXP BFU520XRR technical specifications.
| Package/Case | SOT |
| Collector Base Voltage (VCBO) | 24V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 16V |
| Contact Plating | Tin |
| Continuous Collector Current | 5mA |
| Emitter Base Voltage (VEBO) | 2V |
| Gain | 20dB |
| Gain Bandwidth Product | 10.5GHz |
| hFE Min | 60 |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 30mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Mount | Surface Mount |
| Operating Frequency | 900 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Series | Automotive, AEC-Q101 |
| Transition Frequency | 10.5GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BFU520XRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.