NXP BFU520XVL technical specifications.
| Package/Case | TO-253-4 |
| Collector Emitter Breakdown Voltage | 12V |
| Contact Plating | Tin |
| Gain | 18dB |
| Max Collector Current | 30mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Transition Frequency | 10.5GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BFU520XVL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.