NXP BFU725F,115 technical specifications.
| Package/Case | DFP |
| Collector Emitter Breakdown Voltage | 2.8V |
| Collector-emitter Voltage-Max | 2.8V |
| Continuous Collector Current | 40mA |
| Emitter Base Voltage (VEBO) | 550mV |
| Frequency | 70MHz |
| Gain | 24dB |
| Gain Bandwidth Product | 70MHz |
| Lead Free | Lead Free |
| Max Collector Current | 40mA |
| Max Frequency | 70MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 136mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 136mW |
| RoHS Compliant | Yes |
| Transition Frequency | 70GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BFU725F,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
