NXP BFU730LXZ technical specifications.
| Package/Case | SOT |
| Collector Base Voltage (VCBO) | 10V |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 1.3V |
| Max Collector Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160mW |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Transition Frequency | 53GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BFU730LXZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
