NXP BFU768F,115 technical specifications.
| Package/Case | DFP |
| Collector Base Voltage (VCBO) | 10V |
| Collector Emitter Breakdown Voltage | 2.8V |
| Emitter Base Voltage (VEBO) | 1V |
| Gain | 13.1dB |
| Max Breakdown Voltage | 2.8V |
| Max Collector Current | 70mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 220mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 220mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BFU768F,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
