NXP BGA2003-115 technical specifications.
| Contact Plating | Tin |
| Frequency | 1.8GHz |
| Gain | 16dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 135mW |
| Max Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 2dB |
| Number of Channels | 1 |
| Operating Frequency | 900 MHz to 1.8 GHz |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Supply Current | 11mA |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGA2003-115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
