NXP BGA2012,115 technical specifications.
| Package/Case | SOT-363 |
| Contact Plating | Tin |
| Frequency | 1.9GHz |
| Gain | 16dB |
| Lead Free | Lead Free |
| Max Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 1.7dB |
| Number of Channels | 1 |
| Operating Supply Current | 7.5mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Test Frequency | 1.9GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGA2012,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
