NXP BGA2712115 technical specifications.
| Package/Case | SOT-363 |
| Frequency | 3.2GHz |
| Gain | 21.3dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Noise Figure | 3.9dB |
| Number of Channels | 1 |
| Operating Frequency | 100 MHz to 3 GHz |
| Operating Supply Current | 12.3mA |
| Operating Supply Voltage | 5V |
| P1dB | 4.8dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Supply Current | 12.3mA |
| Test Frequency | 1GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGA2712115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.