NXP BGA2715,115 technical specifications.
| Package/Case | SOT-363 |
| Contact Plating | Tin |
| Gain | 22dB |
| Lead Free | Lead Free |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Noise Figure | 2.8dB |
| Number of Channels | 1 |
| Operating Frequency | 1 GHz |
| Operating Supply Current | 4.3mA |
| P1dB | -8dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 1GHz |
| Weight | 0.000212oz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGA2715,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.